
J3026G01DNLT | |
|---|---|
DigiKey Part Number | 553-1929-2-ND - Tape & Reel (TR) 553-1929-1-ND - Cut Tape (CT) 553-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J3026G01DNLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | J3026G01DNLT Models |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 5 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX | Operating Temperature 0°C ~ 70°C |
Mounting Type Surface Mount | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.42000 | ¥86.42 |
| 10 | ¥73.44400 | ¥734.44 |
| 25 | ¥68.84080 | ¥1,721.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 75 | ¥63.70467 | ¥4,777.85 |
| 150 | ¥60.66467 | ¥9,099.70 |
| 225 | ¥58.95449 | ¥13,264.76 |
| 375 | ¥56.86917 | ¥21,325.94 |
| 525 | ¥55.53600 | ¥29,156.40 |
| 750 | ¥54.15747 | ¥40,618.10 |








