BM6210HLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM6210HL

DigiKey Part Number
553-BM6210HL-ND
Manufacturer
Manufacturer Product Number
BM6210HL
Description
XFMR PLC1:1:1 5UH FUNC INS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
5µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.271" L x 0.472" W (6.90mm x 12.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.55000¥29.55
10¥26.74100¥267.41
25¥25.67960¥641.99
70¥24.51986¥1,716.39
140¥23.76471¥3,327.06
280¥23.02879¥6,448.06
560¥22.31195¥12,494.69
1,050¥21.67831¥22,762.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.