
BBUP00321611101Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00321611101Y00TR-ND - Tape & Reel (TR) 553-BBUP00321611101Y00CT-ND - Cut Tape (CT) 553-BBUP00321611101Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00321611101Y00 |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.61000 | ¥1.61 |
| 10 | ¥1.10700 | ¥11.07 |
| 25 | ¥0.95960 | ¥23.99 |
| 50 | ¥0.85820 | ¥42.91 |
| 100 | ¥0.76710 | ¥76.71 |
| 250 | ¥0.65724 | ¥164.31 |
| 500 | ¥0.58138 | ¥290.69 |
| 1,000 | ¥0.51109 | ¥511.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40972 | ¥1,229.16 |
| 6,000 | ¥0.37065 | ¥2,223.90 |



