PE-68448NL | ||
---|---|---|
DigiKey Part Number | PE-68448NL-ND | |
Manufacturer | ||
Manufacturer Product Number | PE-68448NL | |
Description | TRANSFORMER 1.5MH TH | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Inductance | 1.5 mH | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.090" L x 0.750" W (27.69mm x 19.05mm) | |
Height - Seated (Max) | 1.200" (30.48mm) | |
Weight | - |