PE-68413NL | ||
---|---|---|
DigiKey Part Number | 553-3888-ND | |
Manufacturer | ||
Manufacturer Product Number | PE-68413NL | |
Description | XFMR FLYBACK DC/DC CONV SMD | |
Customer Reference | ||
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM2585, LM2586, LM2587, LM2588 | |
Chipset Manufacturer | National Semiconductor | |
Voltage - Primary | 18 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.920" L x 1.040" W (23.37mm x 26.42mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Footprint | 0.920" L x 1.040" W (23.37mm x 26.42mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.11000 | ¥90.11 |
10 | ¥69.01100 | ¥690.11 |
30 | ¥58.47133 | ¥1,754.14 |
60 | ¥57.51183 | ¥3,450.71 |
90 | ¥54.63656 | ¥4,917.29 |
240 | ¥54.06133 | ¥12,974.72 |
450 | ¥53.29456 | ¥23,982.55 |
960 | ¥52.71950 | ¥50,610.72 |