PA1005.030QNLT | ||
---|---|---|
DigiKey Part Number | PA1005.030QNLT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PA1005.030QNLT | |
Description | CURR SENSE XFMR 1:30 20A SMD | |
Customer Reference | ||
Detailed Description | 20 A 1:30 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 870mOhm Secondary Max 180 µH Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 180 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:30 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 870mOhm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |