P0584 | ||
---|---|---|
DigiKey Part Number | P0584-ND | |
Manufacturer | ||
Manufacturer Product Number | P0584 | |
Description | TRANSFORMER 450UH TH | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Inductance | 450 µH | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.810" L x 0.480" W (20.57mm x 12.19mm) | |
Height - Seated (Max) | 0.750" (19.05mm) |