UKIT-002GB | ||
---|---|---|
DigiKey Part Number | 553-3748-ND | |
Manufacturer | ||
Manufacturer Product Number | UKIT-002GB | |
Description | KIT ETHERNET 1000B-T INDUSTRIAL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Design Power-over-Ethernet | |
Quantity | 60 Pieces (12 Values - Mixed Quantities) | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | UKIT-002GB Kit, 1000B-T Eth Ind |
Environmental Information | Pulse Larson REACH |
HTML Datasheet | UKIT-002GB Kit, 1000B-T Eth Ind |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Attribute | Description |
---|---|
Other Names | 553-3748 |
Standard Package | 1 |