TX1341NL | ||
---|---|---|
DigiKey Part Number | 553-TX1341NL-ND | |
Manufacturer | ||
Manufacturer Product Number | TX1341NL | |
Description | XFRMR OCTAL 1:2 1.2MH SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.2mH T1/E1 (Octal) Pulse Transformer 1:2 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Octal) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.310" W (25.40mm x 7.87mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.1 oz (2.85 g) |
Resource Type | Link |
---|---|
Datasheets | TX1341NL Datasheet |
Environmental Information | Pulse Larson REACH |
HTML Datasheet | TX1341-44NL, TX1470-75NL |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.33000 | ¥90.33 |
20 | ¥69.17500 | ¥1,383.50 |
40 | ¥57.64450 | ¥2,305.78 |
100 | ¥54.76210 | ¥5,476.21 |
260 | ¥54.18569 | ¥14,088.28 |
500 | ¥53.41718 | ¥26,708.59 |
1,000 | ¥52.84076 | ¥52,840.76 |
Attribute | Description |
---|---|
Other Names | 1840-1273-5-ND 1840-1273-5 TX1341NL-ND 553-TX1341NL |
Standard Package | 20 |