PE-65812FNLT | ||
---|---|---|
DigiKey Part Number | 553-2251-2-ND - Tape & Reel (TR) 553-2251-1-ND - Cut Tape (CT) 553-2251-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PE-65812FNLT | |
Description | TRANSFORMER 2.5MH SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PE-65812FNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 2.5 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.566" W (12.70mm x 14.37mm) | |
Height - Seated (Max) | 0.340" (8.64mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.32000 | ¥48.32 |
10 | ¥39.15100 | ¥391.51 |
25 | ¥31.65000 | ¥791.25 |
50 | ¥29.65280 | ¥1,482.64 |
100 | ¥28.31940 | ¥2,831.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.48644 | ¥6,871.61 |
500 | ¥26.65348 | ¥13,326.74 |
1,250 | ¥25.82052 | ¥32,275.65 |