J1N-0008NL | ||
---|---|---|
DigiKey Part Number | 553-2654-ND | |
Manufacturer | ||
Manufacturer Product Number | J1N-0008NL | |
Description | CONN JACK 4PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 4 Port RJ45Through Hole 10/100/1000 Base-T, Power over Ethernet (PoE) | |
Datasheet | Datasheet | |
EDA/CAD Models | J1N-0008NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.480" (12.19mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 9 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Resource Type | Link |
---|---|
Datasheets | J1N-0008NL Datasheet |
Environmental Information | |
CAD Models | J1N-0008NL Models |
PCN Obsolescence/ EOL | Multiple Devices 14/May/2012 |
PCN Design/Specification | UL Logo 22/May/2019 |
PCN Part Status Change | Reactivate 15/Sep/2018 |
HTML Datasheet | J1N Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.01000 | ¥425.01 |
15 | ¥390.02267 | ¥5,850.34 |
30 | ¥375.01833 | ¥11,250.55 |
45 | ¥362.51800 | ¥16,313.31 |
90 | ¥342.51778 | ¥30,826.60 |
240 | ¥332.51738 | ¥79,804.17 |
Attribute | Description |
---|---|
Other Names | -J1N-0008NL J1N-0008NL-ND 553-2654 |
Standard Package | 15 |