AT-1220-TT-5-R | ||
---|---|---|
DigiKey Part Number | 668-1241-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-1220-TT-5-R | |
Description | BUZZER MAGNETIC 1.5V 12MM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 10mA 2.048kHz 73dB @ 1.5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | AT-1220-TT-5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2.048kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 73dB @ 1.5V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.09000 | ¥9.09 |
10 | ¥7.57800 | ¥75.78 |
25 | ¥7.01880 | ¥175.47 |
40 | ¥6.61175 | ¥264.47 |
100 | ¥6.21740 | ¥621.74 |
300 | ¥5.77530 | ¥1,732.59 |
500 | ¥5.35936 | ¥2,679.68 |
1,000 | ¥5.01396 | ¥5,013.96 |
4,900 | ¥4.75187 | ¥23,284.16 |