



ASX02104-R | |
|---|---|
DigiKey Part Number | 668-1552-ND |
Manufacturer | |
Manufacturer Product Number | ASX02104-R |
Description | SPEAKER 4OHM 250MW TOP PORT 72DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 250 mW 640 Hz ~ 10.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX02104-R Models |
Category | Efficiency - Testing 1W/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 250 mW |
Packaging Tray | Power - Max 500 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type Exciter | Material - Magnet Nd-Fe-B |
Frequency Range 640 Hz ~ 10.5 kHz | Termination Solder Pads |
Frequency - Self Resonant 640Hz | Size / Dimension 0.823" Dia (20.90mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.335" (8.50mm) |
Efficiency - dBA 72.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.56000 | ¥46.56 |
| 10 | ¥35.66800 | ¥356.68 |
| 25 | ¥32.21640 | ¥805.41 |
| 80 | ¥28.41163 | ¥2,272.93 |
| 160 | ¥26.40713 | ¥4,225.14 |
| 320 | ¥24.57506 | ¥7,864.02 |
| 560 | ¥23.21034 | ¥12,997.79 |
| 1,040 | ¥21.80901 | ¥22,681.37 |




