AS01808AO-3-R | ||
---|---|---|
DigiKey Part Number | 668-1520-ND | |
Manufacturer | ||
Manufacturer Product Number | AS01808AO-3-R | |
Description | SPEAKER 8OHM 1W TOP PORT 94DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 420 Hz ~ 14 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | AS01808AO-3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 420 Hz ~ 14 kHz | |
Frequency - Self Resonant | 420Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.08000 | ¥20.08 |
10 | ¥16.60100 | ¥166.01 |
25 | ¥15.76200 | ¥394.05 |