AI-4328-P-C120D-R | ||
---|---|---|
DigiKey Part Number | 668-1188-ND | |
Manufacturer | ||
Manufacturer Product Number | AI-4328-P-C120D-R | |
Description | BUZZER PIEZO 110V 43MM PNL MNT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 110 V 17mA 2.8kHz 98dB @ 110V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | AI-4328-P-C120D-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 110 V | |
Voltage Range | 30 ~ 120V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 98dB @ 110V, 10cm | |
Current - Supply | 17mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.95000 | ¥124.95 |
10 | ¥102.32000 | ¥1,023.20 |
30 | ¥94.03200 | ¥2,820.96 |
60 | ¥88.04700 | ¥5,282.82 |
90 | ¥82.30400 | ¥7,407.36 |
450 | ¥80.55020 | ¥36,247.59 |