AI-2429-TWT-2-R | ||
---|---|---|
DigiKey Part Number | 668-1027-ND | |
Manufacturer | ||
Manufacturer Product Number | AI-2429-TWT-2-R | |
Description | BUZZER PIEZO 12V 24MM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.9kHz 95dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | AI-2429-TWT-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 18V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.27000 | ¥34.27 |
10 | ¥28.34000 | ¥283.40 |
25 | ¥26.14840 | ¥653.71 |
50 | ¥24.55760 | ¥1,227.88 |
100 | ¥23.02790 | ¥2,302.79 |
250 | ¥21.39424 | ¥5,348.56 |
500 | ¥19.86608 | ¥9,933.04 |