AI-2304-TT-24V-2-R | ||
---|---|---|
DigiKey Part Number | 668-1344-ND | |
Manufacturer | ||
Manufacturer Product Number | AI-2304-TT-24V-2-R | |
Description | BUZZER MAGNETIC 24V 23X17MM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 24 V 30mA 400Hz 85dB @ 24V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | AI-2304-TT-24V-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 15 ~ 27V | |
Frequency | 400Hz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 24V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" L x 0.669" W (23.00mm x 17.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.04000 | ¥44.04 |
10 | ¥36.31600 | ¥363.16 |
25 | ¥33.47800 | ¥836.95 |
64 | ¥31.42391 | ¥2,011.13 |
128 | ¥29.44578 | ¥3,769.06 |
256 | ¥27.67891 | ¥7,085.80 |
448 | ¥26.07431 | ¥11,681.29 |