AI-2304-TF-LW120-R | ||
---|---|---|
DigiKey Part Number | 668-1222-ND | |
Manufacturer | ||
Manufacturer Product Number | AI-2304-TF-LW120-R | |
Description | BUZZER MAGNETIC 24V 32X17 FLANGE | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 24 V 24mA 400Hz 86dB @ 24V, 10cm Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | AI-2304-TF-LW120-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 20 ~ 28V | |
Frequency | 400Hz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 86dB @ 24V, 10cm | |
Current - Supply | 24mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.260" L x 0.669" W (32.00mm x 17.00mm) | |
Height - Seated (Max) | 0.632" (16.05mm) |