AB2745BF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB2745BF

DigiKey Part Number
668-1272-ND
Manufacturer
Manufacturer Product Number
AB2745BF
Description
BUZZER ELEMENT FDBK 4.5KHZ 27MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.5 kHz Feedback Buzzer Element 20V p-p 1.063" Dia (27.00mm) 500 Ohms
Datasheet
 Datasheet
EDA/CAD Models
AB2745BF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency
4.5 kHz
Voltage - Input (Max)
20V p-p
Type
Feedback
Impedance
500 Ohms
Capacitance @ Frequency
16000pF @ 1kHz
Operating Temperature
-20°C ~ 70°C
Size / Dimension
1.063" Dia (27.00mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.36944¥1,342.36
Manufacturers Standard Package