AB2726B-LW71-R | ||
---|---|---|
DigiKey Part Number | 668-AB2726B-LW71-R-ND | |
Manufacturer | ||
Manufacturer Product Number | AB2726B-LW71-R | |
Description | BUZZER ELEMENT STD 2.6KHZ 27MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2.6 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 250 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 250 Ohms | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.61508 | ¥3,615.08 |
Attribute | Description |
---|---|
Other Names | Q13283601 668-AB2726B-LW71-R |
Standard Package | 1,000 |