



37249 | |
|---|---|
DigiKey Part Number | 37249-ND |
Manufacturer | |
Manufacturer Product Number | 37249 |
Description | ESD HANDLER 8-3/4X14-5/8X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 14.63" L x 8.75" W x 1.00" H (371.6mm x 222.3mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 14.63" L x 8.75" W x 1.00" H (371.6mm x 222.3mm x 25.4mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 10 Cells, Dissipative Partitions, Lid Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥639.84800 | ¥3,199.24 |

