RMB | USD

430

PRO-OB-430

Digi-Key Part Number
1532-1000-2-ND - Tape & Reel (TR)
1532-1000-1-ND - Cut Tape (CT)
1532-1000-6-ND - Digi-Reel®
Manufacturer
Proant AB
Manufacturer Product Number
PRO-OB-430
Supplier
Description
RF ANT 1.575GHZ/1.602GHZ STAMPED
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1.575GHz, 1.602GHz GLONASS, GPS Stamped Metal RF Antenna 1.575GHz ~ 1.602GHz Solder Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Proant AB
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.575GHz ~ 1.602GHz
Antenna Type
Stamped Metal
VSWR
-
Return Loss
-10dB
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.130"" (3.30mm)
Applications
GLONASS, GPS
Number of Bands
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8529.10.9100
Price and Procurement

5,412 In Stock
Can ship immediately
* All Digi-Reel orders will add a ¥49.00 reeling fee.