KKU1031S28 | ||
---|---|---|
DigiKey Part Number | KKU1031S28-ND | |
Manufacturer | ||
Manufacturer Product Number | KKU1031S28 | |
Description | POT 10K OHM 2W CARBON LINEAR | |
Customer Reference | ||
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 2W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
Resource Type | Link |
---|---|
Datasheets | 2RV7, KK Series |
Environmental Information | Precision Electronics RoHS |
HTML Datasheet | 2RV7, KK Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Attribute | Description |
---|---|
Standard Package | 1 |