E15-2-11 | ||
---|---|---|
DigiKey Part Number | E15-2-11-ND | |
Manufacturer | ||
Manufacturer Product Number | E15-2-11 | |
Description | SCALE DIAL 0.25" 100 TURN ALUM | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Shaft Size 100.0 Turn Aluminum Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 100 |