999-19-310-02 | ||
---|---|---|
DigiKey Part Number | 999-19-310-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 999-19-310-02 | |
Description | JUMPER MALE 2.54MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top 0.100" (2.54mm) Gold | |
EDA/CAD Models | 999-19-310-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.197" (5.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.99149 | ¥5,948.94 |