90022-AS | ||
---|---|---|
DigiKey Part Number | 1212-1846-ND | |
Manufacturer | ||
Manufacturer Product Number | 90022-AS | |
Description | CONTACT SPRING LOADED SMD GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 90022-AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.167" (4.25mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.112" (2.85mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25.49gf | |
Operating Force - Mid Compression | 61.18gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Brief | Vertical SMT SLC Technology |
Environmental Information | Preci-Dip Regulatory Info |
HTML Datasheet | 90022-AS Drawing (in.) |
EDA Models | 90022-AS Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥6.00000 | ¥60.00 |
25 | ¥5.75240 | ¥143.81 |
50 | ¥5.63040 | ¥281.52 |
100 | ¥5.38570 | ¥538.57 |
250 | ¥4.89620 | ¥1,224.05 |
500 | ¥4.40664 | ¥2,203.32 |
1,000 | ¥3.91700 | ¥3,917.00 |
2,500 | ¥3.54976 | ¥8,874.40 |
Attribute | Description |
---|---|
Other Names | 90022-AS-ND 1212-1846 |
Standard Package | 5,000 |