813-S1-012-30-016101 | ||
---|---|---|
DigiKey Part Number | 1212-1642-ND | |
Manufacturer | ||
Manufacturer Product Number | 813-S1-012-30-016101 | |
Description | CONN SPRING PISTON 12POS SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 813-S1-012-30-016101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.28000 | ¥75.28 |
10 | ¥67.73000 | ¥677.30 |
25 | ¥63.80640 | ¥1,595.16 |
50 | ¥62.17060 | ¥3,108.53 |
110 | ¥60.53482 | ¥6,658.83 |
330 | ¥53.99027 | ¥17,816.79 |
550 | ¥50.71809 | ¥27,894.95 |
1,100 | ¥44.82831 | ¥49,311.14 |