RMB | USD

813 Series TH Dual Spring xxx Piston Gold

813-S1-010-10-015101

Digi-Key Part Number
813-S1-010-10-015101-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
813-S1-010-10-015101
Supplier
Description
CONN SPRING PISTON 10POS PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10 Position Spring Piston Connector Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Bulk
Part Status
Active
Connector Type
Piston
Pitch
0.100"" (2.54mm)
Row Spacing
0.100"" (2.54mm)
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Number of Contacts
10
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package130