811-S1-006-30-017101 | ||
---|---|---|
DigiKey Part Number | 1212-1535-ND | |
Manufacturer | ||
Manufacturer Product Number | 811-S1-006-30-017101 | |
Description | CONN SPRING PISTON 6POS SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,540 | ¥17.83540 | ¥27,466.52 |