RMB | USD

803-8x-xxx-10-004101

803-87-100-10-004101

Digi-Key Part Number
803-87-100-10-004101-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
803-87-100-10-004101
Supplier
Description
CONN SOCKET 100POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
100 Position Socket Connector Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Bulk
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Style
Board to Board
Number of Positions
100
Number of Positions Loaded
All
Pitch - Mating
0.100"" (2.54mm)
Row Spacing - Mating
0.100"" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.276"" (7.00mm)
Contact Length - Post
0.114"" (2.90mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package100