380-80-102-00-001101 | ||
---|---|---|
DigiKey Part Number | 380-80-102-00-001101-ND | |
Manufacturer | ||
Manufacturer Product Number | 380-80-102-00-001101 | |
Description | CONN HDR STRIP SOLDER 2POS TIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Header Strip Connector Solder Cup Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Solder Cup | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,580 | ¥2.36695 | ¥13,207.58 |