150-10-306-00-106191 | ||
---|---|---|
DigiKey Part Number | 150-10-306-00-106191-ND | |
Manufacturer | ||
Manufacturer Product Number | 150-10-306-00-106191 | |
Description | CONN HDR DIP MALE PIN 6POS GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position DIP, DIL - Header Connector Male Pin Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.92984 | ¥6,964.92 |