6303020 | ||
---|---|---|
DigiKey Part Number | PRD360LPW-ND | |
Manufacturer | ||
Manufacturer Product Number | 6303020 | |
Description | LCD DISPLAY BEZEL BLK W/CLR LENS | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 3.6" (91.44mm) Black, Clear Lens | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Bezel with Lens | |
For Use With/Related Products | LCD Display | |
Color | Black, Clear Lens | |
Size / Dimension | 3.6" (91.44mm) |