6302040 | ||
---|---|---|
DigiKey Part Number | PRD250LPS-ND | |
Manufacturer | ||
Manufacturer Product Number | 6302040 | |
Description | LED DISPLAY BZL BLK W/SMOKE LENS | |
Customer Reference | ||
Detailed Description | LED Display Bezel 2.5" (63.5mm) Black, Smoke Lens | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Bezel with Lens | |
For Use With/Related Products | LED Display | |
Color | Black, Smoke Lens | |
Size / Dimension | 2.5" (63.5mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.10000 | ¥34.10 |
10 | ¥24.10700 | ¥241.07 |
100 | ¥19.74670 | ¥1,974.67 |