6203060 | ||
---|---|---|
DigiKey Part Number | PRD360W1-ND | |
Manufacturer | ||
Manufacturer Product Number | 6203060 | |
Description | LCD DISPLAY LENS CLEAR | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 3.6" (91.44mm) Clear Lens | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Lens | |
For Use With/Related Products | LCD Display | |
Color | Clear Lens | |
Size / Dimension | 3.6" (91.44mm) |
Resource Type | Link |
---|---|
Datasheets | Lens, Filters for Bezel Assm |
HTML Datasheet | Lens, Filters for Bezel Assm |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Other Names | PRD360W1 |
Standard Package | 1,000 |