6202040 | ||
---|---|---|
DigiKey Part Number | PRD250G-ND | |
Manufacturer | ||
Manufacturer Product Number | 6202040 | |
Description | LED DISPLAY LENS GREEN | |
Customer Reference | ||
Detailed Description | LED Display Bezel 2.5" (63.5mm) Green Lens | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Lens | |
For Use With/Related Products | LED Display | |
Color | Green Lens | |
Size / Dimension | 2.5" (63.5mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.98000 | ¥21.98 |
10 | ¥14.66800 | ¥146.68 |
100 | ¥11.28960 | ¥1,128.96 |