6201010 | ||
---|---|---|
DigiKey Part Number | PRD180C-ND | |
Manufacturer | ||
Manufacturer Product Number | 6201010 | |
Description | LCD DISPLAY LENS CLEAR | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 1.8" (45.8mm) Clear Lens | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Lens | |
For Use With/Related Products | LCD Display | |
Color | Clear Lens | |
Size / Dimension | 1.8" (45.8mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.35000 | ¥17.35 |
10 | ¥11.54400 | ¥115.44 |
100 | ¥8.88060 | ¥888.06 |