VLA536-01R | ||
---|---|---|
DigiKey Part Number | 835-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | VLA536-01R | |
Description | BOARD INTERFACE NX-SERIES | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 18 V 5 A Power Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | IGBT | |
Configuration | - | |
Current | 5 A | |
Voltage | 18 V | |
Voltage - Isolation | 2500Vrms | |
Package / Case | Power Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,078.78000 | ¥1,078.78 |
10 | ¥1,027.75000 | ¥10,277.50 |