R5001415XXZT | ||
---|---|---|
DigiKey Part Number | 835-1204-ND | |
Manufacturer | ||
Manufacturer Product Number | R5001415XXZT | |
Description | DIODE GP 1.4KV 150A DO205AA | |
Customer Reference | ||
Detailed Description | Diode 1400 V 150A Stud Mount DO-205AA (DO-8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) | 150A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7 µs | |
Current - Reverse Leakage @ Vr | 30 mA @ 1400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AA (DO-8) | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,081.05000 | ¥1,081.05 |
10 | ¥1,000.68300 | ¥10,006.83 |
Attribute | Description |
---|---|
Other Names | Q7047910A 835-1204 R5001415XXZT-ND |
Standard Package | 1 |