LD411660 | ||
---|---|---|
DigiKey Part Number | 835-1030-ND | |
Manufacturer | ||
Manufacturer Product Number | LD411660 | |
Description | DIODE MOD GP 1600V 600A POWRBLOK | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 600A Chassis Mount POW-R-BLOK™ Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 600A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module | |
Supplier Device Package | POW-R-BLOK™ Module |
Resource Type | Link |
---|---|
Datasheets | LD41xx60 |
Video File | Key Features and Advantages for Using POW-R-BLOK™ Modules |
PCN Obsolescence/ EOL | LD41 EOL 29/Dec/2021 |
PCN Assembly/Origin | POW-R-BLO 04/Nov/2016 |
PCN Other | LD41YYY60 15/Jun/2017 |
HTML Datasheet | LD41xx60 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 835-1030 |
Standard Package | 1 |