PS-6100 F1 | ||
---|---|---|
DigiKey Part Number | 3164-PS-6100F1-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-6100 F1 | |
Description | BATTERY LEAD ACID 6V 12AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.95" L x 2.00" W x 3.70" H (151.1mm x 50.8mm x 94.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 600mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.46000 | ¥206.46 |
10 | ¥170.92700 | ¥1,709.27 |
50 | ¥149.77220 | ¥7,488.61 |
100 | ¥141.31100 | ¥14,131.10 |
250 | ¥131.15656 | ¥32,789.14 |
500 | ¥123.54114 | ¥61,770.57 |