PS-1270 F2 | ||
---|---|---|
DigiKey Part Number | 3164-PS-1270F2-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-1270 F2 | |
Description | BATTERY LEAD ACID 12V 7AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.95" L x 2.56" W x 3.70" H (151.1mm x 65.0mm x 94.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 350mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.33000 | ¥202.33 |
10 | ¥167.49100 | ¥1,674.91 |
50 | ¥146.76120 | ¥7,338.06 |
100 | ¥138.47000 | ¥13,847.00 |
250 | ¥128.52040 | ¥32,130.10 |
500 | ¥121.05790 | ¥60,528.95 |