PS-12350 NB3 | ||
---|---|---|
DigiKey Part Number | 3164-PS-12350NB3-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-12350 NB3 | |
Description | BATTERY LEAD ACID 12V 35AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 35Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.72" L x 5.14" W x 6.22" H (196.1mm x 130.6mm x 158.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 1.65A | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,053.68000 | ¥1,053.68 |
10 | ¥873.57900 | ¥8,735.79 |
50 | ¥761.00640 | ¥38,050.32 |
100 | ¥720.47900 | ¥72,047.90 |