PS-12180 F2 | ||
---|---|---|
DigiKey Part Number | 3164-PS-12180F2-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-12180 F2 | |
Description | BATTERY LEAD ACID 12V 18AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 18Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.13" L x 3.00" W x 6.59" H (181.1mm x 76.2mm x 167.4mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 900mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.40000 | ¥516.40 |
10 | ¥428.12500 | ¥4,281.25 |
50 | ¥372.95720 | ¥18,647.86 |
100 | ¥353.09590 | ¥35,309.59 |
250 | ¥331.02736 | ¥82,756.84 |