PHR-1290 M6 FR | ||
---|---|---|
DigiKey Part Number | 3164-PHR-1290M6FR-ND | |
Manufacturer | ||
Manufacturer Product Number | PHR-1290 M6 FR | |
Description | BATTERY LEAD ACID 12V 21.2AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 21.2Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.14" L x 2.99" W x 6.56" H (181.4mm x 75.9mm x 166.6mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 1.06A | |
Standard Charge Time | 20Hrs | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | PHR-1290 Datasheet |
MSDS Material Safety Datasheet | VRLA SDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8507.20.8041 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,064.29000 | ¥1,064.29 |
10 | ¥882.37300 | ¥8,823.73 |
50 | ¥768.66480 | ¥38,433.24 |
100 | ¥727.72970 | ¥72,772.97 |
Attribute | Description |
---|---|
Other Names | 3164-PHR-1290M6FR PHR-1290 |
Standard Package | 2 |