LNK302DG-TL | ||
---|---|---|
DigiKey Part Number | 596-1236-2-ND - Tape & Reel (TR) 596-1236-1-ND - Cut Tape (CT) 596-1236-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LNK302DG-TL | |
Description | IC OFFLINE SWITCH MULT TOP 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
100 | ¥5.06330 | ¥506.33 |
1,000 | ¥4.30882 | ¥4,308.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.30882 | ¥10,772.05 |
12,500 | ¥3.86167 | ¥48,270.88 |