DPA426R-TL | ||
---|---|---|
DigiKey Part Number | 596-1662-2-ND - Tape & Reel (TR) 596-1662-1-ND - Cut Tape (CT) 596-1662-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DPA426R-TL | |
Description | IC REG CONV POE 1OUT TO263-7C | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output TO-263-7C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Power Over Ethernet and Telecom Applications | |
Voltage - Input | 16V ~ 75V | |
Number of Outputs | 1 | |
Voltage - Output | 220V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |
Supplier Device Package | TO-263-7C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.92000 | ¥39.92 |
100 | ¥33.00720 | ¥3,300.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥33.00727 | ¥24,755.45 |
1,500 | ¥27.96676 | ¥41,950.14 |