1SP0335V2M1-FZ750R65KE3 | ||
---|---|---|
DigiKey Part Number | 1810-1SP0335V2M1-FZ750R65KE3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SP0335V2M1-FZ750R65KE3 | |
Description | IGBT GATE DRIVER P/P 1CH SCALE-2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | High-Side or Low-Side Gate Driver IC Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 23.5V ~ 26.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 35A, 35A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 6500 V | |
Rise / Fall Time (Typ) | 9ns, 30ns | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥1,566.29500 | ¥9,397.77 |
12 | ¥1,467.02833 | ¥17,604.34 |
30 | ¥1,411.87467 | ¥42,356.24 |
Attribute | Description |
---|---|
Other Names | 1810-1SP0335V2M1-FZ750R65KE3 |
Standard Package | 6 |