CBC9W4S000T20 | ||
---|---|---|
DigiKey Part Number | 2403-CBC9W4S000T20-ND | |
Manufacturer | Positronic | |
Manufacturer Product Number | CBC9W4S000T20 | |
Description | CONN D-SUB HOUSING RCPT 9POS | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Coax or Power) Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 (5 + 4 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Features | Shielded | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |