35L048B1U | ||
---|---|---|
DigiKey Part Number | 403-1022-ND | |
Manufacturer | ||
Manufacturer Product Number | 35L048B1U | |
Description | STEPPER MOTOR PM UNIPOLAR 5V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 450 mA 5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 450 mA | |
Steps per Revolution | 48 | |
Step Angle | 7.5° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 3.5 / 25 | |
Size / Dimension | Round - 1.420" Dia (35.94mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.445" (11.30mm) | |
Mounting Hole Spacing | 1.650" (42.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 11 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 4gcm² | |
Approval Agency | - | |
Weight | 0.194 lb (88 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 35L Series Wiring Diagram |
Product Training Modules | Stepper Fundamentals |
Video File | Surgical Motor Solutions Overview MotionCompass Motor Selector Tool |
PCN Design/Specification | Material change 18/AUG/2023 |
HTML Datasheet | |
Product Drawings | 35L,35M Series |
Part Numbering Guide | CanStack Motor Part Numbering |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8501.10.4060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.18000 | ¥318.18 |
5 | ¥308.53800 | ¥1,542.69 |
10 | ¥289.24800 | ¥2,892.48 |
25 | ¥279.60880 | ¥6,990.22 |
50 | ¥269.96820 | ¥13,498.41 |
100 | ¥260.32650 | ¥26,032.65 |
300 | ¥256.46993 | ¥76,940.98 |
Attribute | Description |
---|---|
Other Names | 403-1022 35L048B1U-N |
Standard Package | 100 |